Fischertechnik 571894 6-Axis Robot 9V

MPN
571894
EAN-13
4048962516548
Order Code
22-0456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £892.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Fischertechnik 571894 6-axis robot enables learners to take an in-depth look at industrial robotics and prepare themselves practically for the demands of the modern working world. The realistic six-axis robot is supplied fully assembled. It can be equipped with either a vacuum suction gripper or a gripper and can be converted quickly and easily. Both end effectors are included. Three of the six axes are controlled by encoder motors, three others by digital servos.

Programming is carried out using either Python or ROBO Pro Coding. A teach-in interface in ROBO Pro Coding also allows convenient training of various positions. The TXT 4.0 controller serves as the robot controller.

This hands-on experience makes it possible not only to acquire theoretical knowledge, but also to develop practical skills. Through the accompanying didactic material and interaction with our models, learners develop analytical thinking, problem-solving skills and practical teamwork in addition to technical know-how. A 9 V power supply (for example article 505287) is also required.


  • Industrial 6-axis robotic arm
  • Advanced movement control
  • Automation and programming training
  • Manufacturing simulation
Type Fischertechnik 6-Axis

Reviews

Be the first to submit a review

Trustpilot