Fischer SLY 9 SMD 040 20 Z Male Header 1x20 Horizontal 2mm Pitch Tin 4mm Pins

MPN
SLY 9 SMD 040/ 20/Z
EAN-13
2050001435705
Order Code
54-4039
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Fischer SLY 9 SMD 040 20 Z male header horizontal. Arranged 1x20 with 2mm pitch and tin plated contacts. 4mm long pins.


  • Manufacturer part No. SLY 9 SMD 040 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Grid pitch 2 mm
  • Content 1pc
  • Dimensions A x B x C x S 8.8 x 3.3 x 4 x 3.5mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review