Easter Opening Hours and Delivery Dates here
Fischer SLY 2 085 100 Z Male Header 2x50 Vertical 2mm Pitch Tin 4mm Pins

Fischer SLY 2 085 100 Z Male Header 2x50 Vertical 2mm Pitch Tin 4mm Pins

Order Code:

54-4022

Brand: Fischer Elektronik MPN: SLY 2/085/100/Z

Discontinued


Fischer SLY 2 085 100 Z male header vertical. Arranged 2x50 with 2mm pitch and tin plated contacts. 4mm long pins.


  • Manufacturer part No. SLY 2 085 100 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 8.5 x 3 x 4mm
Pin arrangement 2x50

You may also like