Fischer SL LP 3 041 36 Z Male Header 1x36 90° 2.54mm Pitch Tin 4.1mm Pins

MPN
SL LP 3/041/ 36/Z
Order Code
54-3956
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.57
25+ £2.25
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Fischer SL LP 3 041 36 Z male header right-angle. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 4.1mm long pins.


  • Manufacturer part No. SL LP 3 041 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 4.1
Type Header
Number of Positions 36
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Colour Black
Connection Through hole
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review