Fischer SL 4 025 72 S Male Header 2x36 Vertical 2.54mm Gold Plated 3mm Pins

Fischer SL 4 025 72 S Male Header 2x36 Vertical 2.54mm Gold Plated 3mm Pins

Order Code:

54-3930

Brand: Fischer Elektronik MPN: SL 4/025/ 72/S

Discontinued


Fischer SL 4 025 72 S male header vertical. Arranged 2x36 with 2.54mm pitch and selective gold-plated plated contacts. 3mm long pins.


  • Manufacturer part No. SL 4 025 72 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 5.8mm

You may also like