Fischer SL 17 SMD 058 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 5.8mm Pins

Fischer SL 17 SMD 058 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 5.8mm Pins

Order Code:

54-3994

Brand: Fischer Elektronik MPN: SL 17 SMD 058/ 40/Z

Discontinued


Fischer SL 17 SMD 058 40 Z male header horizontal. Arranged 2x20 with 2.54mm pitch and tin plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 17 SMD 058 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 5.8mm

You may also like