Fischer SL 10 SMD 062 20 S Male Header 1x20 Horizontal 2.54mm Gold 6.7mm Pins

MPN
SL 10 SMD 062/ 20/S
EAN-13
2050001435309
Order Code
54-3987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer SL 10 SMD 062 20 S male header horizontal. Arranged 1x20 with 2.54mm pitch and selective gold-plated plated contacts. 6.7mm long pins.


  • Manufacturer part No. SL 10 SMD 062 20 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 6.7mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Dimension C 6.7mm
Dimensions C 6.7mm
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review