Fischer MK LP 41 50 G Low Profile Precision Male Header 1x50 Vertical 2.54 Gold

MPN
MK LP 41/ 50/G
EAN-13
2050001435200
Order Code
54-3977
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer MK LP 41 50 G male header vertical, low profile precision contacts. Arranged 1x50 with 2.54mm pitch and gold-plated plated contacts.


  • Manufacturer part No. MK LP 41 50 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Type Pin strip (precision)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review