Fischer MK 226 SMD 40 Z Precision Contact Male Header 2x20 Vertical 2.54mm Tin

MPN
MK 226 SMD/ 40/Z
EAN-13
2050001435279
Order Code
54-3984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer MK 226 SMD 40 Z male header vertical, precision contacts. Arranged 2x20 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. MK 226 SMD 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Type Pin strip (precision)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review