Fischer MK 01 50 Z Precision Contacts Female Header 1x50 Vertical 2.54mm Tin

MPN
MK 01/ 50/Z
EAN-13
2050001419996
Order Code
54-3971
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.95
25+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Fischer MK 01 50 Z female header vertical, precision contacts. Arranged 1x50 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. MK 01 50 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Pitch 2.54mm
No. of Rows 1
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Pin arrangement 1x50
Type SIL socket (precision)

Reviews

Be the first to submit a review