Fischer Male Header Right Angle Various Solder Pin Lengths 2.54mm Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Dimension Connection Dimensions Pitch Colour Maximum Temperature Min. temperature
Fischer SL 18 082 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins
Fischer SL 18 082 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins
Extended range
Order code: 54-3934
MPN: SL 18/082/ 36/S

Available to back orderBack order, lead time 11 days
2+ £3.61
Price per unit Ex VAT
Header 36 1 Right angle C 8.2mm Through hole C 8.2mm 2.54mm Black +163°C -40°C
Fischer SL 18 082 36 Z Male Header 1x36 90° 2.54mm Pitch Tin 8.2mm Pins
Fischer SL 18 082 36 Z Male Header 1x36 90° 2.54mm Pitch Tin 8.2mm Pins
Standard range
Order code: 54-3935
MPN: SL 18/082/ 36/Z

Despatched within 4 working days - 25 in stock
2+ £3.54
25+ £3.12
50+ £2.71
Price per unit Ex VAT
Header 36 1 Right angle Through hole 2.54mm Black +163°C -40°C
Fischer SL 18 108 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 10.8mm Pins
Fischer SL 18 108 36 S Male Header 1x36 90° 2.54mm Pitch Gold Plated 10.8mm Pins
Standard range
Order code: 54-3936
MPN: SL 18/108/ 36/S

Despatched within 4 working days - 8 in stock
2+ £3.37
Price per unit Ex VAT
Pin strip (standard) C 10.8mm C 10.8mm 2.54mm Black +163°C -40°C
Fischer SL 18 108 36 Z Male Header 1x36 90° 2.54mm Pitch Tin 10.8mm Pins
Fischer SL 18 108 36 Z Male Header 1x36 90° 2.54mm Pitch Tin 10.8mm Pins
Extended range
Order code: 54-3937
MPN: SL 18/108/ 36/Z

Available to back orderBack order, lead time 11 days
3+ £2.21
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 19 082 72 S Male Header 2x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins
Fischer SL 19 082 72 S Male Header 2x36 90° 2.54mm Pitch Gold Plated 8.2mm Pins
Standard range
Order code: 54-3938
MPN: SL 19/082/ 72/S

Despatched within 4 working days - 37 in stock
1+ £10.81
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 19 108 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 10.8mm Pins
Fischer SL 19 108 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 10.8mm Pins
Standard range
Order code: 54-3941
MPN: SL 19/108/ 72/Z

Despatched within 4 working days - 30 in stock
2+ £3.75
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C

Trustpilot