Fischer Elektronik TFP 3HE 06TE ME Faceplate Aluminium Silver 30.2x128.4mm

Fischer Elektronik TFP 3HE 06TE ME Faceplate Aluminium Silver 30.2x128.4mm

MPN
10064985
EAN-13
2050000175886
Order Code
11-8821
Country of Origin
Germany

Discontinued


The Fischer Elektronik TFP 3HE 06TE ME faceplate is an aluminium component that measures 30.2 mm by 128.4 mm and features a silver matte, anodised finish. It is a part of the case accessories designed for electronic enclosures, particularly suitable for cabinets and cases. This faceplate is typically used in applications requiring a robust and professional front panel for electronic equipment.
Type Faceplate
Dim (W x H) 30.2 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 06TE ME
Rack unit 3 U
TE 6
Width 30.2mm

Trustpilot