Fischer Elektronik TFP 3HE 05TE ME Faceplate Aluminium 25.1x128.4mm Silver

Fischer Elektronik TFP 3HE 05TE ME Faceplate Aluminium 25.1x128.4mm Silver

MPN
10064983
EAN-13
2050000175879
Order Code
11-8820
Country of Origin
Germany

Discontinued


The Fischer Elektronik faceplate, TFP 3HE 05TE ME, is an aluminium, silver matte, anodised component measuring 25.1 mm x 128.4 mm. It is typically used as an enclosure accessory in cabinet and case applications. This product enhances the aesthetic and protective features of electronic enclosures.
Type Faceplate
Dim (W x H) 25.1 mm x 128.4 mm
Factory colour Silver (matt, anodised)
Material Aluminium
Misc Attribute TFP 3HE 05TE ME
Rack unit 3 U
TE 5
Width 25.1mm

Trustpilot