Fischer Elektronik DILS 14 GO DIL Plug 14 Grid Pitch 2.54mm 20.0 x 12.5 x 7.6 mm

MPN
10031638
EAN-13
2050000072161
Order Code
50-1660
Country of Origin
Germany

Discontinued


The Fischer Elektronik DIL Plug 14-Pin Grid Pitch 2.54mm has been specially developed for cable connections, as modular housing. Fits DIL sockets or directly into printed circuits.


  • 2.54mm pitch
  • Pitch 2.54mm
    No. of Rows 2
    No. of Ways 14
    Contact Finish Gold
    Current Rating 1.5A
    Height 9mm
    Leg Style Solder Pin
    Length 20mm
    Number of Pins 14
    Temperature Range -40 to +200°C
    Type PCB DIL mounting
    Width 12.5mm

    Trustpilot