Fischer Elektronik CAB 9 G S Pull Tab Jumper 1x2 2.54mm Pitch Gold Plated Black

MPN
CAB 9 G S
EAN-13
2050001420053
Order Code
54-4076
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 272 in stock

Fischer CAB 9 G S jumper, pull tab. Arranged 1x2 with 2.54mm pitch and gold-plated plated contacts.


  • Contact material gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2.54 mm
  • Pin cross section square 0.6 to 0.64 and 0.6 to 0.7 dia
  • Colour black
  • Manufacturer's part CAB 9 G S
Type Shorting jumper
Pitch 2.54mm
Colour Black
Contact material gold plated

Reviews

Be the first to submit a review

Trustpilot