Fischer Elektronik CAB 6 05 G S Jumper 1x2 2.54mm Pitch Gold Plated Black

MPN
CAB 6 05 G S
EAN-13
2050001420046
Order Code
54-4075
Qty Unit Price (Ex VAT)
10+ £0.655
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 11 days

Fischer CAB 6 05 G S jumper. Arranged 1x2 with 2.54mm pitch and gold-plated plated contacts. black 0.5µm gold, open.


  • Manufacturer part No. CAB 6 05 G S
  • Contact material Gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.6 to 0.64 and 0.6 to 0.7 dia
  • Colour Black
Type Shorting jumper
Pitch 2.54mm
Colour Black

Reviews

Be the first to submit a review