Fischer Elektronik CAB 4 G S Jumper 1x2 2.54mm Pitch Gold Plated Black

MPN
CAB 4 G S
EAN-13
2050001420039
Order Code
54-4074
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Back order - 100 availableBack-order availability date - 15/11/2026

This CAB 4 G S jumper from Fischer Elektronik is arranged 1x2 with 2.54mm pitch and gold-plated contacts.


  • Manufacturer part CAB 4 G S
  • Contact material Gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.6 to 0.64 and 0.6 to 0.7 dia
  • Colour Black
Type Shorting jumper
Pitch 2.54mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot