Fischer Elektronik CAB 4 G R Jumper 1x2 2.54mm Pitch Gold Plated Red

Order Code:

54-4073

Brand: Fischer Elektronik MPN: CAB 4 G R EAN-13: 2050001420022
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,950 in stock, despatched in 4 working days

This CAB 4 G R jumper from Fischer Elektronik is arranged 1x2 with 2.54mm pitch and gold-plated contacts.


  • Manufacturer part. CAB 4 G R
  • Contact material Gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.6 to 0.64 and 0.6 to 0.7 dia
  • Colour Red
Pitch 2.54mm
Colour Red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot