Fischer Elektronik CAB 11 G S Jumper 1x2 2mm Pitch Gold Plated Black

MPN
CAB 11 G S
EAN-13
2050001436016
Order Code
54-4070

Discontinued


Fischer CAB 11 G S jumper. Arranged 1x2 with 2mm pitch and gold-plated plated contacts. black <0.1µm gold, open.


  • Manufacturer part No. CAB 11 G S
  • Contact material Gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2 mm
  • Pin Cross section square 0.5 and 0.4 to 0.5 dia
  • Colour Black
Type Shorting jumper
Pitch 2mm
Colour Black