Fischer Elektronik CAB 10 G S Jumper 1x2 2mm Pitch Black

Order Code:

54-4069

Brand: Fischer Elektronik MPN: CAB 10 G S EAN-13: 2050001436009
Qty Unit Price (Ex VAT)
20+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
891 in stock, despatched in 4 working days

Fischer CAB 10 G S jumper. Arranged 1x2 with 2mm pitch and gold-plated plated contacts. black, open.


  • Manufacturer part No. CAB 10 G S
  • Contact material Gold plated
  • Insulation material PBT
  • Pin arrangement 1x2
  • Grid pitch 2 mm
  • Pin Cross section square 0.5 and 0.4 to 0.5 dia
  • Colour Black
Pitch 2mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like