Fischer Elektronik 10025408 SIL socket 1 row standard 10 pieces pin headers

MPN
10025408
EAN-13
2050010758475
Order Code
16-3121
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer Elektronik 10025408 is a series of standard SIL sockets designed with a single row configuration, providing a reliable interface for pin headers. This particular set includes 10 pieces, which are typically used in applications requiring efficient low-profile interconnection between circuit board layers or modules. The sockets are engineered with precision to ensure stable electrical contact and are suitable for various engineering applications such as prototyping and custom circuit assembly in both industrial and consumer electronics. Known alternatively as 3222423, Fischer Elektronik 10025408 meets rigorous standards for quality and performance, further validating its suitability for both professional and high-end hobbyist projects. The SIL socket's adaptability makes it an essential component in ensuring successful electrical connectivity in complex electronic assemblies.
No. of Rows 1
Connection THT
Contact Material Bronze
Contact surface Tin plated
Content 10
Cross Section 2.54mm
Dimensions (L x W x H) 2.54 x 2.5 x 11.3 mm
Height 11.3mm
Length 2.54mm
Max. temperature 200°C
Maximum Temperature 200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 3A
Nominal Voltage 125V AC
Product Type SIL socket (standard)
Total number of pins 1
Type SIL socket (standard)
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot