Fischer Chemical Fixings Mortar 614625

Fischer Brand: Fischer
The Fischer range includes various vinyl ester and hybrid mortar products designed for heavy-duty concrete fixings and versatile construction applications.
Description Image Product Buy Pricing (Ex VAT) Hazard warning GHS / H Hazard Statements EUH statements/EUH phrases GHS statements/labelling Type
Fischer 502493 FIS VS injection Mortar 2K vinyl-hybrid reusable mixer
Fischer 502493 FIS VS injection Mortar 2K vinyl-hybrid reusable mixer
Extended range
Order code: 03-4799
MPN: 502493

Back order - 8 availableBack-order availability date - 30/11/2026
1+ £37.16
Price per unit Ex VAT
Danger Mortar
Fischer 518830 Superbond Mortar hybrid 390ml stirene-free vinyl ester
Fischer 518830 Superbond Mortar hybrid 390ml stirene-free vinyl ester
Extended range
Order code: 03-4830
MPN: 518830

Back order - 28 availableBack-order availability date - 30/11/2026
1+ £38.00
Price per unit Ex VAT
Danger Mortar
Fischer 519125 Mortar FIS HB 360 S for high-load Concrete fixing
Fischer 519125 Mortar FIS HB 360 S for high-load Concrete fixing
Extended range
Order code: 03-4833
MPN: 519125

Back order - 153 availableBack-order availability date - 30/11/2026
1+ £43.00
Price per unit Ex VAT
Attention Mortar
Fischer 519547 VL 150 C assembly Mortar: 2K 145 ml injection system
Fischer 519547 VL 150 C assembly Mortar: 2K 145 ml injection system
Extended range
Order code: 03-4834
MPN: 519547

Available to back orderBack order, lead time 10 days
1+ £23.16
Price per unit Ex VAT
Danger Mortar
Fischer 519548 Mortar FIS VL 150 C Set 145 ml for efficient fixes
Fischer 519548 Mortar FIS VL 150 C Set 145 ml for efficient fixes
Standard range
Order code: 03-4835
MPN: 519548

Despatched within 4 working days - 2 in stock
1+ £28.99
Price per unit Ex VAT
Danger Mortar
Fischer 519556 Mortar 360 ml 2K injection system for Concrete/masonry
Fischer 519556 Mortar 360 ml 2K injection system for Concrete/masonry
Standard range
Order code: 03-4836
MPN: 519556

Despatched within 4 working days - 16 in stock
1+ £27.00
Price per unit Ex VAT
Danger Mortar
Fischer 519557 2K injection Mortar system vinyl-ester 300 ml indoor/outdoor
Fischer 519557 2K injection Mortar system vinyl-ester 300 ml indoor/outdoor
Standard range
Order code: 03-4837
MPN: 519557

Despatched within 4 working days - 44 in stock
1+ £25.44
Price per unit Ex VAT
Danger Mortar
Fischer 519558 Mortar FIS VL 300 T 300ml vinyl-ester 2K injection system
Fischer 519558 Mortar FIS VL 300 T 300ml vinyl-ester 2K injection system
Standard range
Order code: 03-4838
MPN: 519558

Despatched within 4 working days - 11 in stock
1+ £26.00
Price per unit Ex VAT
Danger Mortar
Fischer 519665 Mortar 145ml: For Highbond FHB II Concrete mounting
Fischer 519665 Mortar 145ml: For Highbond FHB II Concrete mounting
Standard range
Order code: 03-4839
MPN: 519665

Despatched within 4 working days - 27 in stock
1+ £35.00
Price per unit Ex VAT
Attention H 317: May cause an allergic skin reaction Irritant (GHS07) Mortar
Fischer 522223 Mortar Green 300 ml eco-friendly vinyl-ester assembly Mortar
Fischer 522223 Mortar Green 300 ml eco-friendly vinyl-ester assembly Mortar
Order code: 03-4849
MPN: 522223
1+ £23.02
Price per unit Ex VAT
EUH 208: Contains a substance that may cause an allergic reaction Mortar
Fischer 523300 FIS SB high-speed hybrid Mortar 390ml styrene-free
Fischer 523300 FIS SB high-speed hybrid Mortar 390ml styrene-free
Extended range
Order code: 03-4857
MPN: 523300

Back order - 30 availableBack-order availability date - 11/11/2026
1+ £42.00
Price per unit Ex VAT
Danger Mortar
Fischer 553657 Mortar FIS VL 300 T 20pcs vinyl ester 2K system
Fischer 553657 Mortar FIS VL 300 T 20pcs vinyl ester 2K system
Extended range
Order code: 03-5076
MPN: 553657

Back order - 5 availableBack-order availability date - 30/11/2026
1+ £360.00
Price per unit Ex VAT
Danger Mortar
Fischer 553659 Mortar FIS VL 360 S 20pcs vinyl ester injection system
Fischer 553659 Mortar FIS VL 360 S 20pcs vinyl ester injection system
Extended range
Order code: 03-5077
MPN: 553659

Available to back orderBack order, lead time 11 days
1+ £450.00
Price per unit Ex VAT
Danger Mortar
Fischer 558724 Mortar FIS VL 300 T vinyl ester-based high load capacity
Fischer 558724 Mortar FIS VL 300 T vinyl ester-based high load capacity
Standard range
Order code: 03-5091
MPN: 558724

Despatched within 4 working days - 13 in stock
1+ £275.33
10+ £268.06
Price per unit Ex VAT
Danger Mortar
Fischer 558745 Mortar FIS V Plus 360 ml for cracked Concrete
Fischer 558745 Mortar FIS V Plus 360 ml for cracked Concrete
Standard range
Order code: 03-5093
MPN: 558745

Despatched within 4 working days - 29 in stock
1+ £42.00
Price per unit Ex VAT
Danger Mortar
Fischer 560030 Mortar 20pcs high-performance Universal vinyl ester hybrid
Fischer 560030 Mortar 20pcs high-performance Universal vinyl ester hybrid
Order code: 03-5098
MPN: 560030
1+ £659.08
Price per unit Ex VAT
Danger Mortar
Fischer 563293 FIS V Plus Mortar Universal styrofoam-free fast cure
Fischer 563293 FIS V Plus Mortar Universal styrofoam-free fast cure
Extended range
Order code: 03-5108
MPN: 563293

Back order - 4 availableBack-order availability date - 30/11/2026
1+ £42.55
Price per unit Ex VAT
Danger Mortar

Trustpilot