Fischer BLM 3 SMD 20 Z Fork Contact Female Header 1x20 Horizontal 1.27 Pitch Tin

MPN
BLM 3 SMD/ 20/Z
EAN-13
2050001685834
Order Code
54-4554
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Fischer BLM 3 SMD 20 Z female header horizontal, fork contact. Arranged 1x20 with 1.27mm pitch and tin plated contacts. Wide insulating body.


  • Manufacturer part No. BLM 3 SMD 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.3 and 0.4mm pins
  • Content 1pc
  • Dimensions height: 13.5mm
Pitch 1.27mm
No. of Rows 1
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C
Type SIL socket (standard)

Reviews

Be the first to submit a review