Fischer BL 3 36 Z Fork Contact Female Header 1x36 90° 2.54mm Pitch Tin

MPN
BL 3/ 36/Z
EAN-13
2050001419934
Order Code
54-3960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
25+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Fischer BL 3 36 Z female header right-angle, fork contact. Arranged 1x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL 3 36 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 1x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
Pitch 2.54mm
No. of Rows 1
Colour Black
Maximum Temperature +200°C
Min. temperature -40°C
Type SIL socket (standard)

Reviews

Be the first to submit a review