Fischer BL 2 72 Z Fork Contact Female Header 2x36 Vertical 2.54mm Pitch Tin

MPN
BL 2/ 72/Z
EAN-13
2050001419927
Order Code
54-3959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.62
25+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fischer BL 2 72 Z female header vertical, fork contact. Arranged 2x36 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL 2 72 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
Pitch 2.54mm
No. of Rows 2
No. of Ways 72
Colour Black
Maximum Temperature +200°C
Min. temperature -40°C
Type SIL socket (standard)

Reviews

Be the first to submit a review