Fischer 670006 Power-Fast II Spax Screw 3x20mm Steel 200pcs

MPN
670006
Brand
Fischer
EAN-13
4048962368642
Order Code
03-5224
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.32
100+ £2.22
500+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Fischer 670006 Power-Fast II Spax screw is a 3 mm by 20 mm steel, zinc-galvanised screw, available in a pack of 200 pieces. It is designed for strong, secure fastening with advanced thread technology, making it ideal for woodworking and general construction applications. Typical uses include furniture assembly, carpentry, and interior finishing projects.
Type Spax screw
Drive Type Star
Thread Size 3mm
Length 20mm
Material zinc galvanized
Dim (Ø x L) 3 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot