Fischer 657063 wood Screw stainless steel 4.5x50mm 200pcs full-thread

MPN
657063
Brand
Fischer
EAN-13
4048962039832
Order Code
03-5218
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer 657063 wood screws are crafted from stainless steel A2, providing durability and resistance to corrosion. With a size of 4.5 mm in diameter and 50 mm in length, these screws feature a star drive for easy and secure installation. Typically, they are used in woodworking projects requiring strong and reliable fastening in outdoor environments.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 50mm
Material A2
Dim (Ø x L) 4.5 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot