Fischer 657024 FPF-ST wood Screw 3.5mmx35mm star inox A2 full-thread 200pcs

MPN
657024
Brand
Fischer
EAN-13
4048962039443
Order Code
03-5215
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.43 £11.42
10+ £10.73
100+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer manufactures the 657024 wood screw, a high-quality stainless steel fastener. This product features a 3.5 mm diameter and a 35 mm length with a star drive, ensuring durability and ease of use. Typically used for wood fastening applications, it is available in packs of 200.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 35mm
Material A2
Dim (Ø x L) 3.5 mm x 35 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot