Fischer 657020 wood Screw 3.5x30mm stainless steel A2 full-thread 200pcs

MPN
657020
Brand
Fischer
EAN-13
4048962039405
Order Code
03-5214
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fischer 657020 wood screws are manufactured from stainless steel A2, featuring a 3.5 mm diameter and 30 mm length with a star drive. These screws are robust and corrosion-resistant, ideal for use in both indoor and outdoor woodworking projects. The pack contains 200 pieces, suitable for various construction and carpentry applications.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 30mm
Material A2
Dim (Ø x L) 3.5 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot