Fischer 572916 DuoHM Cavity Plug polyamide/metal 6x55mm 4pcs

MPN
572916
Brand
Fischer
EAN-13
4048962523942
Order Code
03-5205
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Fischer DuoHM 6x55 S PH TX cavity plug is a versatile and robust anchoring solution. It offers reliable expansion for secure installation in materials such as drywall and cavity walls. This product is ideal for mounting shelves, cabinets, and light fixtures.
Type Cavity plug
Length 55mm
Fixing Hole Diameter 12mm
Material Polyamide
Screw diameter 6mm

Reviews

Be the first to submit a review

Trustpilot