Fischer 568208 SX Plus Spring Toggle 40mm 8mm Nylon secure hold 50pcs

MPN
568208
Brand
Fischer
EAN-13
4048962480917
Order Code
03-5186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fischer SX Plus spring toggle, model number 568208, is a 40 mm piece with an 8 mm diameter, available in a pack of 50. It features a robust design for secure anchoring in hollow materials. This product is typically used in construction and installation projects for fixing components to walls and ceilings.
Type Spring toggle
Length 40mm
Material Plastic
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot