Fischer 568122 SX Plus expanding Plug 40 mm8 mm10pcs secure hold

MPN
568122
Brand
Fischer
EAN-13
4048962484359
Order Code
03-5184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Fischer SX Plus Spring Toggle is a fixative component measuring 40 mm with an 8 mm diameter. It is ideal for secure fastening in hollow walls and ceilings. This product is typically used in construction and DIY projects for reliable anchorage.
Type Spring toggle
Length 40mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot