Fischer 568008 SX Plus Spring Toggle 4-way spread 100pcs

MPN
568008
Brand
Fischer
EAN-13
4048962480832
Order Code
03-5177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Fischer SX Plus Spring toggle is a robust fastening solution typically used for secure anchoring in hollow walls. It features a 40 mm length and 8 mm diameter, providing strong and reliable support. This product is ideal for applications requiring installation of heavy fixtures like shelving or cabinets in plasterboard or panel walls.
Type Spring toggle
Length 40mm
Material Nylon
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot