Fischer 568006 SX Plus expanding Plug 30mm for solid materials 100pcs

MPN
568006
Brand
Fischer
EAN-13
4048962480825
Order Code
03-5176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer SX Plus Spring toggle, 30 mm by 6 mm, is a reliable fastening solution for hollow walls. With its innovative design, it ensures secure and strong installation. This product is typically used in construction and DIY projects to mount objects onto cavity walls.
Type Spring toggle
Length 30mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot