Fischer 568005 SX Plus Spring Toggle 25mm 5mm 100pcs solid materials

MPN
568005
Brand
Fischer
EAN-13
4048962480818
Order Code
03-5175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.32 £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Fischer SX Plus Spring toggle 568005 is a versatile fixing solution suitable for cavities with 25 mm and 5 mm thickness variations. It features a robust spring mechanism for secure fastening and is sold in packs of 100 pieces. Ideal for mounting items on walls, ceilings, and other hollow structures.
Type Spring toggle
Length 25mm
Material Nylon
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm

Reviews

Be the first to submit a review

Trustpilot