Fischer 567921 SX Plus Spring Toggle 30mm 6mm 200pcs secure hold

MPN
567921
Brand
Fischer
EAN-13
4048962482478
Order Code
03-5172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.40
10+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fischer manufactures the SX Plus spring toggle, which features a 30 mm length and 6 mm diameter, sold in packs of 200 pieces. This versatile toggle is ideal for secure anchoring in hollow walls and ceilings, offering reliable support for various fixtures. Commonly used in construction and renovation projects, its spring mechanism ensures easy installation and strong load-bearing capacity.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot