Christmas Opening Hours and Delivery Dates here

Fischer 567860 SX Plus Green Plug 30mm 50% renewable materials 30pcs

Order Code:

03-5157

Brand: Fischer MPN: 567860 EAN-13: 4048962481860
  • Country of Origin: Germany
  • View All

Discontinued


Fischer's SX Plus Green Spring Toggle, featuring a 30 mm length and 6 mm diameter, offers secure anchoring and reliable load distribution. This product, sold in packs of 30, is ideal for mounting heavy items in plasterboard and hollow walls. Its eco-friendly design makes it suitable for sustainable construction projects.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Trustpilot