Fischer 567859 SX Plus Plug 25 mmgreen eco-friendly 4-fold spread pack 20

MPN
567859
Brand
Fischer
EAN-13
4048962481853
Order Code
03-5156
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Fischer SX Plus Green spring toggle is a reliable fastening solution offered in packs of 20 pieces. It features a 25 mm length and 5 mm diameter, ensuring secure and robust anchoring in various materials. Ideal for use in construction and DIY projects, it provides effective support for mounting fixtures onto walls and ceilings.
Type Spring toggle
Length 25mm
(Ø) 5mm
Dim (Ø x L) 5 mm x 25 mm

Trustpilot