Fischer 567829 SX Plus Spring Toggle 60mm 12mm 3pcs solid material use

MPN
567829
Brand
Fischer
EAN-13
4048962481556
Order Code
03-5147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.84
10+ £3.59
100+ £3.43
500+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Fischer's SX Plus Spring toggle 60 mm 12 mm is designed for secure anchoring in hollow walls. The 567829 model provides reliable load support and easy installation. It is suitable for various applications, including mounting heavy objects like shelves and cabinets.
Type Spring toggle
Length 60mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot