Fischer 567828 SX Plus Spring Toggle 50mm 10mm 5pcs solid fixings

MPN
567828
Brand
Fischer
EAN-13
4042205423327
Order Code
03-5146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by Fischer, the SX Plus spring toggle is 50 mm in length and 10 mm in diameter, with a package containing 5 pieces. This robust fastening solution ensures secure mounting in hollow walls and ceilings. Commonly utilised for anchoring lightweight fixtures such as shelves, lights, or brackets.
Type Spring toggle
Length 50mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot