Fischer 567827 SX Plus expanding Plug 4-way spread 30 mm6 mm15pcs

MPN
567827
Brand
Fischer
EAN-13
4048962481532
Order Code
03-5145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.61
10+ £3.37
100+ £3.23
500+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Fischer produces the SX Plus spring toggle, featuring a 30 mm length and 6 mm diameter, packaged as 15 pieces. This component is ideal for secure mounting in hollow walls or ceilings, providing reliable support for various fixtures. Typical applications include installation of heavy lights or shelving units in hollow construction environments.
Type Spring toggle
Length 30mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot