Fischer 567825 SX Plus Spring Toggle 60 mm12 mmfor solid materials

MPN
567825
Brand
Fischer
EAN-13
4048962481518
Order Code
03-5144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.79
10+ £3.51
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Fischer's SX Plus Spring toggle, model number 567825, is a robust fixing solution designed for secure anchoring in hollow wall applications. The 60 mm length and 12 mm diameter make it suitable for use with a variety of construction materials, providing reliable support. It is ideal for mounting heavy items like radiators or kitchen cabinets where wall cavity access is limited.
Type Spring toggle
Length 60mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot