Fischer 567823 SX Plus expanding Plug 40mm 8mm 20pcs solid material

MPN
567823
Brand
Fischer
EAN-13
4048962481495
Order Code
03-5142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.79
10+ £3.54
100+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Fischer SX Plus Spring toggle supports a spring toggle size of 40 mm by 8 mm. This product is typically used for secure fastening in hollow walls, ceilings, or partitions. Supplied in a pack of 20, it's ideal for both domestic and commercial applications.
Type Spring toggle
Length 40mm
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

Reviews

Be the first to submit a review

Trustpilot