Fischer 564597 FAZ II Plus bolt anchor steel 10pcs 16mm for heavy loads

MPN
564597
Brand
Fischer
EAN-13
4048962462227
Order Code
03-5133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fischer FAZ II Plus 16/100 is a cavity fixing designed for secure anchoring in construction materials. With a length of 223 mm and a diameter of 16 mm, it provides reliable holding strength. It is ideal for heavy-duty applications, such as installing structural elements or industrial equipment.
Type Cavity fixing
Length 223mm
(Ø) 16mm
Dim (Ø x L) 16 mm x 223 mm
Material zinc galvanized
Screw diameter 16mm

Reviews

Be the first to submit a review

Trustpilot