Fischer 564595 FAZ II Plus bolt anchor 16 mm10pcs heavy load Concrete fix

MPN
564595
Brand
Fischer
EAN-13
4048962462203
Order Code
03-5131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by Fischer, the FAZ II Plus 16/25 cavity fixing is designed for secure anchoring in concrete. It features a 148 mm length and 16 mm diameter, optimised for high-load applications. Ideal for construction and structural uses, it ensures reliable performance in demanding environments.
Type Cavity fixing
Length 148mm
(Ø) 16mm
Dim (Ø x L) 16 mm x 148 mm
Material zinc galvanized
Screw diameter 16mm

Reviews

Be the first to submit a review

Trustpilot