Fischer 564591 FAZ II Plus steel anchor 12mm heavy loads 20pcs

MPN
564591
Brand
Fischer
EAN-13
4048962462166
Order Code
03-5130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £69.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/11/2026

Fischer manufactures the FAZ II Plus 12/100 cavity fixing, ideal for secure anchoring in concrete with a length of 200 mm and a diameter of 12 mm. This product, part number 564591, comes in a pack of 20 pieces and is designed for high-performance applications in construction and structural engineering. It is commonly used for safely fixing heavy loads such as steel structures or industrial machinery.
Type Cavity fixing
Length 200mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 200 mm
Material zinc galvanized
Screw diameter 12mm

Reviews

Be the first to submit a review

Trustpilot