Fischer 564589 FAZ II Plus bolt anchor 12mm x 150mm 20pcs high load

MPN
564589
Brand
Fischer
EAN-13
4048962462142
Order Code
03-5129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fischer cavity fixing 564589 is a high-quality anchor designed for secure fixings in cavities and other hollow spaces. This kit, FAZ II Plus 12/50, includes 20 pieces and is ideal for applications requiring a reliable hold, such as attaching heavy objects to walls or ceilings. These fixings are essential for construction, renovation, and DIY projects.
Type Cavity fixing
Length 150mm
(Ø) 12mm
Dim (Ø x L) 12 mm x 150 mm
Material zinc galvanized
Screw diameter 12mm

Reviews

Be the first to submit a review

Trustpilot