Fischer 564582 FAZ II Plus bolt anchor 20pcs steel for heavy loads

MPN
564582
Brand
Fischer
EAN-13
4048962462074
Order Code
03-5122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fischer provides a cavity fixing solution with the FAZ II Plus 10/50, which measures 135 mm in length and 10 mm in diameter. This product is ideal for securing items in hollow or cavity walls, offering reliable stability. Each pack contains 20 fixings, suitable for both professional and DIY applications.
Type Cavity fixing
Length 135mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 135 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot