Fischer 564581 FAZ II Plus bolt anchor 10mm 25pcs heavy load Concrete

MPN
564581
Brand
Fischer
EAN-13
4048962462067
Order Code
03-5121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fischer FAZ II Plus 10/30 cavity fixing is a reliable product for secure mounting in cavity applications. This fixing measures 115 mm in length with a 10 mm diameter, ensuring robust support. It is ideal for use in construction projects requiring strong anchoring solutions.
Type Cavity fixing
Length 115mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 115 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot