Fischer 564579 FAZ II Plus bolt anchor 50pcs for heavy loads in Concrete

MPN
564579
Brand
Fischer
EAN-13
4048962462043
Order Code
03-5119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Fischer FAZ II Plus 10/10 cavity fixing, model number 564579, is designed for secure anchoring in cavities and hollow materials. Featuring a robust 95 mm length and 10 mm diameter, it ensures reliable fastening. It is typically used in construction for attaching fixtures to walls and ceilings.
Type Cavity fixing
Length 95mm
(Ø) 10mm
Dim (Ø x L) 10 mm x 95 mm
Material zinc galvanized
Screw diameter 10mm

Reviews

Be the first to submit a review

Trustpilot